Part Details for CDR14BG1R0EBUP by Kyocera AVX Components
Overview of CDR14BG1R0EBUP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG1R0EBUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG1R0EBUP
|
Avnet Americas | Cap Ceramic 1pF 500V +90?20ppm/C 0.1pF SMD (0.1%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR14BG1R0EBUP) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR14BG1R0EBUP
CDR14BG1R0EBUP CAD Models
CDR14BG1R0EBUP Part Data Attributes
|
CDR14BG1R0EBUP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG1R0EBUP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG1R0EBUP
This table gives cross-reference parts and alternative options found for CDR14BG1R0EBUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG1R0EBUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG1R0EBUM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111 | Kyocera AVX Components | CDR14BG1R0EBUP vs CDR14BG1R0EBUM |
CDR13BG1R0EBNS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111, | Kyocera AVX Components | CDR14BG1R0EBUP vs CDR13BG1R0EBNS |
CDR14BG1R0EBSR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG1R0EBUP vs CDR14BG1R0EBSR |
CDR13BG1R0EBNR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111, | Kyocera AVX Components | CDR14BG1R0EBUP vs CDR13BG1R0EBNR |
CDR14BG1R0EBSP | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111 | Kyocera AVX Components | CDR14BG1R0EBUP vs CDR14BG1R0EBSP |
CDR14BG1R0EBUS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG1R0EBUP vs CDR14BG1R0EBUS |
CDR14BG1R0EBSM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG1R0EBUP vs CDR14BG1R0EBSM |
CDR14BG1R0EBSS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111 | Kyocera AVX Components | CDR14BG1R0EBUP vs CDR14BG1R0EBSS |
CDR13BG1R0EBNP | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000001uF, 1111, | Kyocera AVX Components | CDR14BG1R0EBUP vs CDR13BG1R0EBNP |