Part Details for CDR14BG151DJSM by Kyocera AVX Components
Overview of CDR14BG151DJSM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG151DJSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CDR14BG151DJSM-ND
|
DigiKey | CDR14BG151DJSM Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$5.0200 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 150pF 300V +90±20ppm/C 5% SMD (1%FR) 125°C Waffle Pack RoHS: Compliant |
48 Partner Stock |
|
$3.9500 / $11.0300 | Buy Now |
DISTI #
C1S127007598388
|
Chip1Stop | Capacitor Ceramic Multilayer | 48 |
|
$5.3000 / $5.3200 | Buy Now |
Part Details for CDR14BG151DJSM
CDR14BG151DJSM CAD Models
CDR14BG151DJSM Part Data Attributes
|
CDR14BG151DJSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG151DJSM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG151DJSM
This table gives cross-reference parts and alternative options found for CDR14BG151DJSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG151DJSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG151DJWP | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1111, | Kyocera AVX Components | CDR14BG151DJSM vs CDR14BG151DJWP |
100B151JT300XC100 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG151DJSM vs 100B151JT300XC100 |
CDR14BG151DJUM | Ceramic Capacitor, Ceramic, 300V, BG, 90ppm/Cel TC, 0.00015uF, 1111 | Kyocera AVX Components | CDR14BG151DJSM vs CDR14BG151DJUM |
100B151JPN300XC100 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG151DJSM vs 100B151JPN300XC100 |
CDR13BG151DJZS | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1111, | Kyocera AVX Components | CDR14BG151DJSM vs CDR13BG151DJZS |
CDR13BG151DJZP | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1111, | Kyocera AVX Components | CDR14BG151DJSM vs CDR13BG151DJZP |
CDR14BG151DJSS | Ceramic Capacitor, Ceramic, 300V, BG, 90ppm/Cel TC, 0.00015uF, 1111 | Kyocera AVX Components | CDR14BG151DJSM vs CDR14BG151DJSS |
CDR14BG151DJWS | Ceramic Capacitor, Ceramic, 300V, BG, 90ppm/Cel TC, 0.00015uF, 1111 | Kyocera AVX Components | CDR14BG151DJSM vs CDR14BG151DJWS |
CDR13BG151DJNR | Ceramic Capacitor, Ceramic, 300V, BG, 90ppm/Cel TC, 0.00015uF, 1111 | Kyocera AVX Components | CDR14BG151DJSM vs CDR13BG151DJNR |
CDR13BG151DJZM | Ceramic Capacitor, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00015uF, 1111, | Kyocera AVX Components | CDR14BG151DJSM vs CDR13BG151DJZM |