Part Details for CDR14BG130EGSR by Kyocera AVX Components
Overview of CDR14BG130EGSR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG130EGSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG130EGSR
|
Avnet Americas | Cap Ceramic 13pF 500V +90?20ppm/C 2% SMD (0.01%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR14BG130EGSR) RoHS: Not Compliant Min Qty: 111 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR14BG130EGSR
CDR14BG130EGSR CAD Models
CDR14BG130EGSR Part Data Attributes
|
CDR14BG130EGSR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG130EGSR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG130EGSR
This table gives cross-reference parts and alternative options found for CDR14BG130EGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG130EGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR14BG130EGWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 1111, | CDR14BG130EGSR vs CDR14BG130EGWP |
CDR13BG130EGNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 1111, | CDR14BG130EGSR vs CDR13BG130EGNP |
CDR14BG130EGUR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | CDR14BG130EGSR vs CDR14BG130EGUR |
CDR14BG130EGSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | CDR14BG130EGSR vs CDR14BG130EGSP |
CDR13BG130EGNS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 1111, | CDR14BG130EGSR vs CDR13BG130EGNS |
CDR14BG130EGUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 1111, | CDR14BG130EGSR vs CDR14BG130EGUS |
CDR14BG130EGSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | CDR14BG130EGSR vs CDR14BG130EGSS |
CDR13BG130EGZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 1111, | CDR14BG130EGSR vs CDR13BG130EGZR |
100B130GCA500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 1111, CHIP | CDR14BG130EGSR vs 100B130GCA500XC100 |
100B130GTN500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 1111, CHIP | CDR14BG130EGSR vs 100B130GTN500XC100 |