Part Details for CDR14BG130EFUP by American Technical Ceramics Corp
Overview of CDR14BG130EFUP by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BG130EFUP
CDR14BG130EFUP CAD Models
CDR14BG130EFUP Part Data Attributes
|
CDR14BG130EFUP
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR14BG130EFUP
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.675 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Manufacturer Series | 100B(CHIP) | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 2.79 mm |
Alternate Parts for CDR14BG130EFUP
This table gives cross-reference parts and alternative options found for CDR14BG130EFUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG130EFUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BG130EFNM | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 1111, | American Technical Ceramics Corp | CDR14BG130EFUP vs CDR13BG130EFNM |
CDR14BG130EFWS | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | American Technical Ceramics Corp | CDR14BG130EFUP vs CDR14BG130EFWS |
CDR14BG130EFSR | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | American Technical Ceramics Corp | CDR14BG130EFUP vs CDR14BG130EFSR |
CDR14BG130EFSP | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | American Technical Ceramics Corp | CDR14BG130EFUP vs CDR14BG130EFSP |
CDR14BG130EFUS | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | American Technical Ceramics Corp | CDR14BG130EFUP vs CDR14BG130EFUS |
CDR14BG130EFSS | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | American Technical Ceramics Corp | CDR14BG130EFUP vs CDR14BG130EFSS |
CDR13BG130EFNS | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | American Technical Ceramics Corp | CDR14BG130EFUP vs CDR13BG130EFNS |
CDR14BG130EFUM | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | American Technical Ceramics Corp | CDR14BG130EFUP vs CDR14BG130EFUM |
CDR14BG130EFWR | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | American Technical Ceramics Corp | CDR14BG130EFUP vs CDR14BG130EFWR |
CDR14BG130EFWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000013uF, 1111 | American Technical Ceramics Corp | CDR14BG130EFUP vs CDR14BG130EFWM |