Part Details for CDR14BG120EKWS by Kyocera AVX Components
Overview of CDR14BG120EKWS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BG120EKWS
CDR14BG120EKWS CAD Models
CDR14BG120EKWS Part Data Attributes
|
CDR14BG120EKWS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG120EKWS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG120EKWS
This table gives cross-reference parts and alternative options found for CDR14BG120EKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG120EKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG120EKUP | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EKWS vs CDR14BG120EKUP |
CDR13BG120EKNS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EKWS vs CDR13BG120EKNS |
CDR14BG120EKUR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EKWS vs CDR14BG120EKUR |
CDR13BG120EKZM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EKWS vs CDR13BG120EKZM |
CDR13BG120EKNM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EKWS vs CDR13BG120EKNM |
100B120KTN500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000012uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG120EKWS vs 100B120KTN500XC100 |
CDR14BG120EKSP | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EKWS vs CDR14BG120EKSP |
CDR14BG120EKUM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EKWS vs CDR14BG120EKUM |
CDR13BG120EKNR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EKWS vs CDR13BG120EKNR |
CDR14BG120EKSM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EKWS vs CDR14BG120EKSM |