Part Details for CDR14BG120EGUR by Kyocera AVX Components
Overview of CDR14BG120EGUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG120EGUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG120EGUR
|
Avnet Americas | MICROWAVE MICRO-W MLC HI-REL WAFFLE - Waffle Pack (Alt: CDR14BG120EGUR) RoHS: Not Compliant Min Qty: 111 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR14BG120EGUR
CDR14BG120EGUR CAD Models
CDR14BG120EGUR Part Data Attributes
|
CDR14BG120EGUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG120EGUR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG120EGUR
This table gives cross-reference parts and alternative options found for CDR14BG120EGUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG120EGUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BG120EGZR | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EGUR vs CDR13BG120EGZR |
CDR14BG120EGWR | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EGUR vs CDR14BG120EGWR |
CDR14BG120EGWS | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EGUR vs CDR14BG120EGWS |
CDR13BG120EGNR | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000012uF, 1111 | Kyocera AVX Components | CDR14BG120EGUR vs CDR13BG120EGNR |
CDR13BG120EGZP | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EGUR vs CDR13BG120EGZP |
CDR13BG120EGZS | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EGUR vs CDR13BG120EGZS |
CDR14BG120EGUS | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000012uF, 1111 | Kyocera AVX Components | CDR14BG120EGUR vs CDR14BG120EGUS |
CDR13BG120EGNP | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000012uF, 1111 | Kyocera AVX Components | CDR14BG120EGUR vs CDR13BG120EGNP |
CDR14BG120EGUP | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000012uF, 1111, | Kyocera AVX Components | CDR14BG120EGUR vs CDR14BG120EGUP |
CDR13BG120EGNS | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000012uF, 1111 | Kyocera AVX Components | CDR14BG120EGUR vs CDR13BG120EGNS |