Part Details for CDR14BG111DGSS by Kyocera AVX Components
Overview of CDR14BG111DGSS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BG111DGSS
CDR14BG111DGSS CAD Models
CDR14BG111DGSS Part Data Attributes
|
CDR14BG111DGSS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG111DGSS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG111DGSS
This table gives cross-reference parts and alternative options found for CDR14BG111DGSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG111DGSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR14BG111DGUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, | CDR14BG111DGSS vs CDR14BG111DGUM |
CDR13BG111DGZM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, | CDR14BG111DGSS vs CDR13BG111DGZM |
CDR13BG111DGNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, | CDR14BG111DGSS vs CDR13BG111DGNP |
CDR14BG111DGWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, | CDR14BG111DGSS vs CDR14BG111DGWR |
CDR14BG111DGUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, | CDR14BG111DGSS vs CDR14BG111DGUS |
CDR14BG111DGSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, | CDR14BG111DGSS vs CDR14BG111DGSP |
CDR13BG111DGZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, | CDR14BG111DGSS vs CDR13BG111DGZS |
100B111GT300XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00011uF, Surface Mount, 1111, CHIP | CDR14BG111DGSS vs 100B111GT300XC100 |
CDR13BG111DGZP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, | CDR14BG111DGSS vs CDR13BG111DGZP |
100B111GW300XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00011uF, Surface Mount, 1111, CHIP | CDR14BG111DGSS vs 100B111GW300XC100 |