Part Details for CDR14BG110EJSP by Kyocera AVX Components
Overview of CDR14BG110EJSP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BG110EJSP
CDR14BG110EJSP CAD Models
CDR14BG110EJSP Part Data Attributes
|
CDR14BG110EJSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG110EJSP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG110EJSP
This table gives cross-reference parts and alternative options found for CDR14BG110EJSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG110EJSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B110JWN500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG110EJSP vs 100B110JWN500XC100 |
CDR14BG110EJUR | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000011uF, 1111 | Kyocera AVX Components | CDR14BG110EJSP vs CDR14BG110EJUR |
CDR13BG110EJNP | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111, | Kyocera AVX Components | CDR14BG110EJSP vs CDR13BG110EJNP |
CDR13BG110EJNS | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111, | Kyocera AVX Components | CDR14BG110EJSP vs CDR13BG110EJNS |
CDR14BG110EJSM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG110EJSP vs CDR14BG110EJSM |
CDR14BG110EJWS | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111, | Kyocera AVX Components | CDR14BG110EJSP vs CDR14BG110EJWS |
CDR14BG110EJWP | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111, | Kyocera AVX Components | CDR14BG110EJSP vs CDR14BG110EJWP |
CDR14BG110EJSS | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111, | Kyocera AVX Components | CDR14BG110EJSP vs CDR14BG110EJSS |
CDR14BG110EJUP | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000011uF, 1111 | Kyocera AVX Components | CDR14BG110EJSP vs CDR14BG110EJUP |
100B110JCA500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG110EJSP vs 100B110JCA500XC100 |