Part Details for CDR14BG110EGWP by Kyocera AVX Components
Overview of CDR14BG110EGWP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BG110EGWP
CDR14BG110EGWP CAD Models
CDR14BG110EGWP Part Data Attributes
|
CDR14BG110EGWP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG110EGWP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG110EGWP
This table gives cross-reference parts and alternative options found for CDR14BG110EGWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG110EGWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG110EGWR | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111, | Kyocera AVX Components | CDR14BG110EGWP vs CDR14BG110EGWR |
CDR13BG110EGNP | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111, | Kyocera AVX Components | CDR14BG110EGWP vs CDR13BG110EGNP |
CDR13BG110EGNR | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000011uF, 1111 | Kyocera AVX Components | CDR14BG110EGWP vs CDR13BG110EGNR |
100B110GP500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG110EGWP vs 100B110GP500XC100 |
CDR13BG110EGZS | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111, | Kyocera AVX Components | CDR14BG110EGWP vs CDR13BG110EGZS |
100B110GT500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG110EGWP vs 100B110GT500XC100 |
CDR14BG110EGSS | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111, | Kyocera AVX Components | CDR14BG110EGWP vs CDR14BG110EGSS |
CDR14BG110EGUR | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000011uF, 1111 | Kyocera AVX Components | CDR14BG110EGWP vs CDR14BG110EGUR |
100B110GWN500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000011uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG110EGWP vs 100B110GWN500XC100 |
CDR13BG110EGZP | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 1111, | Kyocera AVX Components | CDR14BG110EGWP vs CDR13BG110EGZP |