Part Details for CDR14BG101EJUS by Kyocera AVX Components
Overview of CDR14BG101EJUS by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG101EJUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG101EJUS
|
Avnet Americas | Cap Ceramic 100pF 500V +90?20ppm/C 5% SMD (0.001%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR14BG101EJUS) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 100pf, 500V, 5±%, BG Temp Coef. | 306 |
|
$1.0625 / $2.1250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 500V, 5±%, BG Temp Coef. | 208 |
|
$1.3875 / $3.0000 | Buy Now |
Part Details for CDR14BG101EJUS
CDR14BG101EJUS CAD Models
CDR14BG101EJUS Part Data Attributes
|
CDR14BG101EJUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG101EJUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.0001uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG101EJUS
This table gives cross-reference parts and alternative options found for CDR14BG101EJUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG101EJUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG101EJUP | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.0001uF, 1111 | Kyocera AVX Components | CDR14BG101EJUS vs CDR14BG101EJUP |
CDR14BG101EJSP | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.0001uF, 1111 | Kyocera AVX Components | CDR14BG101EJUS vs CDR14BG101EJSP |
CDR14BG101EJSS | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.0001uF, 1111 | Kyocera AVX Components | CDR14BG101EJUS vs CDR14BG101EJSS |
CDR14BG101EJSM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.0001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG101EJUS vs CDR14BG101EJSM |
CDR14BG101EJWP | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.0001uF, 1111 | Kyocera AVX Components | CDR14BG101EJUS vs CDR14BG101EJWP |
CDR14BG101EJSR | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.0001uF, 1111 | Kyocera AVX Components | CDR14BG101EJUS vs CDR14BG101EJSR |
CDR13BG101EJNM | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.0001uF, 1111 | Kyocera AVX Components | CDR14BG101EJUS vs CDR13BG101EJNM |
CDR13BG101EJNP | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.0001uF, 1111 | Kyocera AVX Components | CDR14BG101EJUS vs CDR13BG101EJNP |
CDR14BG101EJUM | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.0001uF, 1111 | Kyocera AVX Components | CDR14BG101EJUS vs CDR14BG101EJUM |
CDR14BG101EJWM | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.0001uF, 1111 | Kyocera AVX Components | CDR14BG101EJUS vs CDR14BG101EJWM |