Part Details for CDR14BG100EFSR by American Technical Ceramics Corp
Overview of CDR14BG100EFSR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BG100EFSR
CDR14BG100EFSR CAD Models
CDR14BG100EFSR Part Data Attributes
|
CDR14BG100EFSR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR14BG100EFSR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.675 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.79 mm |
Alternate Parts for CDR14BG100EFSR
This table gives cross-reference parts and alternative options found for CDR14BG100EFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG100EFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG100EFSP | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.00001uF, 1111 | American Technical Ceramics Corp | CDR14BG100EFSR vs CDR14BG100EFSP |
CDR14BG100EFWP | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 1111, | American Technical Ceramics Corp | CDR14BG100EFSR vs CDR14BG100EFWP |
CDR13BG100EFNP | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 1111, | American Technical Ceramics Corp | CDR14BG100EFSR vs CDR13BG100EFNP |
CDR14BG100EFSS | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.00001uF, 1111 | American Technical Ceramics Corp | CDR14BG100EFSR vs CDR14BG100EFSS |
CDR14BG100EFUP | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 1111, | American Technical Ceramics Corp | CDR14BG100EFSR vs CDR14BG100EFUP |
CDR13BG100EFNR | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 1111, | American Technical Ceramics Corp | CDR14BG100EFSR vs CDR13BG100EFNR |
CDR14BG100EFUS | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 1111, | American Technical Ceramics Corp | CDR14BG100EFSR vs CDR14BG100EFUS |