Part Details for CDR14BG0R3EBSS by American Technical Ceramics Corp
Overview of CDR14BG0R3EBSS by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG0R3EBSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$15.9804 / $17.9780 | Buy Now |
Part Details for CDR14BG0R3EBSS
CDR14BG0R3EBSS CAD Models
CDR14BG0R3EBSS Part Data Attributes
|
CDR14BG0R3EBSS
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR14BG0R3EBSS
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000003uF, 1111
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.675 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Manufacturer Series | 100B(CHIP) | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.79 mm |
Alternate Parts for CDR14BG0R3EBSS
This table gives cross-reference parts and alternative options found for CDR14BG0R3EBSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG0R3EBSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG0R3EBSR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000003uF, 1111 | American Technical Ceramics Corp | CDR14BG0R3EBSS vs CDR14BG0R3EBSR |
CDR14BG0R3EBUR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000003uF, 1111 | American Technical Ceramics Corp | CDR14BG0R3EBSS vs CDR14BG0R3EBUR |
CDR14BG0R3EBSP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000003uF, 1111 | American Technical Ceramics Corp | CDR14BG0R3EBSS vs CDR14BG0R3EBSP |
CDR14BG0R3EBWM | Ceramic Capacitor, Ceramic, 500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000003uF, 1111, | American Technical Ceramics Corp | CDR14BG0R3EBSS vs CDR14BG0R3EBWM |
CDR14BG0R3EBWS | Ceramic Capacitor, Ceramic, 500V, 33.3333% +Tol, 33.3333% -Tol, BG, 90ppm/Cel TC, 0.0000003uF, 1111, | American Technical Ceramics Corp | CDR14BG0R3EBSS vs CDR14BG0R3EBWS |