Part Details for CDR13BP561CDMS by Kyocera AVX Components
Overview of CDR13BP561CDMS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BP561CDMS
CDR13BP561CDMS CAD Models
CDR13BP561CDMS Part Data Attributes
|
CDR13BP561CDMS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR13BP561CDMS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0893% +Tol, 0.0893% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.0893% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.0893% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-55681/4 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR13BP561CDMS
This table gives cross-reference parts and alternative options found for CDR13BP561CDMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP561CDMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP561CDSP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0893% +Tol, 0.0893% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR13BP561CDMS vs CDR14BP561CDSP |
CDR14BP561CDSM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0893% +Tol, 0.0893% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR13BP561CDMS vs CDR14BP561CDSM |
CDR14BP561CDWS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0893% +Tol, 0.0893% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR13BP561CDMS vs CDR14BP561CDWS |
CDR14BP561CDSS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0893% +Tol, 0.0893% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR13BP561CDMS vs CDR14BP561CDSS |
CDR14BP561CDUR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0893% +Tol, 0.0893% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR13BP561CDMS vs CDR14BP561CDUR |
CDR13BP561CDMR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0893% +Tol, 0.0893% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR13BP561CDMS vs CDR13BP561CDMR |
CDR13BP561CDNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0893% +Tol, 0.0893% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR13BP561CDMS vs CDR13BP561CDNP |
CDR14BP561CDWP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0893% +Tol, 0.0893% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR13BP561CDMS vs CDR14BP561CDWP |
CDR14BP561CDUP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0893% +Tol, 0.0893% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR13BP561CDMS vs CDR14BP561CDUP |
CDR13BP561CDNM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0893% +Tol, 0.0893% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR13BP561CDMS vs CDR13BP561CDNM |