Part Details for CDR13BP301CMMS by Presidio Components Inc
Overview of CDR13BP301CMMS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BP301CMMS
CDR13BP301CMMS CAD Models
CDR13BP301CMMS Part Data Attributes
|
CDR13BP301CMMS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR13BP301CMMS
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.591 mm | |
Length | 2.794 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1010 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.794 mm |
Alternate Parts for CDR13BP301CMMS
This table gives cross-reference parts and alternative options found for CDR13BP301CMMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP301CMMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP301CMSM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP301CMMS vs CDR14BP301CMSM |
CDR14BP301CMZM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP301CMMS vs CDR14BP301CMZM |
CDR14BP301CMSS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP301CMMS vs CDR14BP301CMSS |
CDR13BP301CMMP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP301CMMS vs CDR13BP301CMMP |
CDR14BP301CMSR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP301CMMS vs CDR14BP301CMSR |
CDR14BP301CMSP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP301CMMS vs CDR14BP301CMSP |
CDR14BP301CMUM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP301CMMS vs CDR14BP301CMUM |
CDR14BP301CMUS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP301CMMS vs CDR14BP301CMUS |
CDR13BP301CMNP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP301CMMS vs CDR13BP301CMNP |
CDR13BP301CMNS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP301CMMS vs CDR13BP301CMNS |