CDR13BP300EMMS
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP

Overview of CDR13BP300EMMS by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR13BP300EMMS by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR13BP300EMMS by Kyocera AVX Components

CDR13BP300EMMS
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e4
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
MIL-PRF-55681
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. CDR13BP300EMMS
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP
    VS

Alternate Parts for CDR13BP300EMMS

This table gives cross-reference parts and alternative options found for CDR13BP300EMMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP300EMMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR14BP300EMYM Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00003uF, 1111, Kyocera AVX Components CDR13BP300EMMS vs CDR14BP300EMYM
CDR14BP300EMSR Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR13BP300EMMS vs CDR14BP300EMSR
CDR14BP300EMYS Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00003uF, 1111, Kyocera AVX Components CDR13BP300EMMS vs CDR14BP300EMYS
CDR13BP300EMYP Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00003uF, 1111, Kyocera AVX Components CDR13BP300EMMS vs CDR13BP300EMYP
CDR14BP300EMSP Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR13BP300EMMS vs CDR14BP300EMSP
CDR14BP300EMZR Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00003uF, 1111, Kyocera AVX Components CDR13BP300EMMS vs CDR14BP300EMZR
CDR13BP300EMYM Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00003uF, 1111, Kyocera AVX Components CDR13BP300EMMS vs CDR13BP300EMYM
CDR14BP300EMZM Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00003uF, 1111, Kyocera AVX Components CDR13BP300EMMS vs CDR14BP300EMZM
CDR13BP300EMYS Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00003uF, 1111, Kyocera AVX Components CDR13BP300EMMS vs CDR13BP300EMYS
CDR13BP300EMMP Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR13BP300EMMS vs CDR13BP300EMMP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR13BP300EMMS by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR13BP300EMMS by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR13BP300EMMS would you like to use for your alert(s)?
  • Please alert me when CDR13BP300EMMS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR13BP300EMMS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR13BP300EMMS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR13BP300EMMS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR13BP300EMMS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR13BP300EMMS by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: