Datasheets
CDR13BP241CGNR by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1111, CHIP

Part Details for CDR13BP241CGNR by American Technical Ceramics Corp

Overview of CDR13BP241CGNR by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CDR13BP241CGNR

CDR13BP241CGNR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR13BP241CGNR Part Data Attributes

CDR13BP241CGNR American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
CDR13BP241CGNR American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1111, CHIP
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00024 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.675 mm
Length 2.79 mm
Manufacturer Series CDR13
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-55681
Size Code 1111
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for CDR13BP241CGNR

This table gives cross-reference parts and alternative options found for CDR13BP241CGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP241CGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR14BP241CGSP Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp CDR13BP241CGNR vs CDR14BP241CGSP
CDR13BP241CGNS Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp CDR13BP241CGNR vs CDR13BP241CGNS
CDR14BP241CGWR Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp CDR13BP241CGNR vs CDR14BP241CGWR
CDR13BP241CGNM Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp CDR13BP241CGNR vs CDR13BP241CGNM
CDR13BP241CGNP Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp CDR13BP241CGNR vs CDR13BP241CGNP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR13BP241CGNR by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR13BP241CGNR by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of CDR13BP241CGNR would you like to use for your alert(s)?
  • Please alert me when CDR13BP241CGNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR13BP241CGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR13BP241CGNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR13BP241CGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR13BP241CGNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR13BP241CGNR by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: