Part Details for CDR13BP180CGMP by Presidio Components Inc
Overview of CDR13BP180CGMP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BP180CGMP
CDR13BP180CGMP CAD Models
CDR13BP180CGMP Part Data Attributes
|
CDR13BP180CGMP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR13BP180CGMP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 1111,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.591 mm | |
Length | 2.794 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1010 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.794 mm |
Alternate Parts for CDR13BP180CGMP
This table gives cross-reference parts and alternative options found for CDR13BP180CGMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP180CGMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP180CGZS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP180CGMP vs CDR14BP180CGZS |
CDR14BP180CGUS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP180CGMP vs CDR14BP180CGUS |
CDR14BP180CGZM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP180CGMP vs CDR14BP180CGZM |
CDR14BP180CGUP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP180CGMP vs CDR14BP180CGUP |
CDR14BP180CGUM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP180CGMP vs CDR14BP180CGUM |
CDR13BP180CGMR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP180CGMP vs CDR13BP180CGMR |
CDR13BP180CGNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP180CGMP vs CDR13BP180CGNM |
CDR14BP180CGZR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP180CGMP vs CDR14BP180CGZR |
CDR13BP180CGNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP180CGMP vs CDR13BP180CGNR |
CDR14BP180CGUR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP180CGMP vs CDR14BP180CGUR |