Part Details for CDR13BP132CGNM by Kyocera AVX Components
Overview of CDR13BP132CGNM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BP132CGNM
CDR13BP132CGNM CAD Models
CDR13BP132CGNM Part Data Attributes
|
CDR13BP132CGNM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR13BP132CGNM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1111,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-55681/4 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR13BP132CGNM
This table gives cross-reference parts and alternative options found for CDR13BP132CGNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP132CGNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP132CGNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1111, | Kyocera AVX Components | CDR13BP132CGNM vs CDR13BP132CGNS |
CDR14BP132CGWR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1111, | Kyocera AVX Components | CDR13BP132CGNM vs CDR14BP132CGWR |
CDR14BP132CGWS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1111, | Kyocera AVX Components | CDR13BP132CGNM vs CDR14BP132CGWS |
CDR14BP132CGSR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1111, | Kyocera AVX Components | CDR13BP132CGNM vs CDR14BP132CGSR |
CDR14BP132CGUM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1111, | Kyocera AVX Components | CDR13BP132CGNM vs CDR14BP132CGUM |
CDR14BP132CGUR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1111, | Kyocera AVX Components | CDR13BP132CGNM vs CDR14BP132CGUR |
CDR13BP132CGMS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1111, | Kyocera AVX Components | CDR13BP132CGNM vs CDR13BP132CGMS |
CDR13BP132CGNR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1111, | Kyocera AVX Components | CDR13BP132CGNM vs CDR13BP132CGNR |
CDR14BP132CGSP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1111, | Kyocera AVX Components | CDR13BP132CGNM vs CDR14BP132CGSP |
CDR14BP132CGSS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1111, | Kyocera AVX Components | CDR13BP132CGNM vs CDR14BP132CGSS |