Part Details for CDR13BP100ECNR by Kyocera AVX Components
Overview of CDR13BP100ECNR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BP100ECNR
CDR13BP100ECNR CAD Models
CDR13BP100ECNR Part Data Attributes
|
CDR13BP100ECNR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR13BP100ECNR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-55681/4 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR13BP100ECNR
This table gives cross-reference parts and alternative options found for CDR13BP100ECNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP100ECNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP100ECMS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Kyocera AVX Components | CDR13BP100ECNR vs CDR13BP100ECMS |
CDR14BP100ECSS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Kyocera AVX Components | CDR13BP100ECNR vs CDR14BP100ECSS |
CDR14BP100ECUM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Kyocera AVX Components | CDR13BP100ECNR vs CDR14BP100ECUM |
CDR14BP100ECWS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Kyocera AVX Components | CDR13BP100ECNR vs CDR14BP100ECWS |
CDR14BP100ECSR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Kyocera AVX Components | CDR13BP100ECNR vs CDR14BP100ECSR |
CDR14BP100ECSM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Kyocera AVX Components | CDR13BP100ECNR vs CDR14BP100ECSM |
CDR14BP100ECUS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Kyocera AVX Components | CDR13BP100ECNR vs CDR14BP100ECUS |
CDR13BP100ECMR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Kyocera AVX Components | CDR13BP100ECNR vs CDR13BP100ECMR |
CDR13BP100ECMP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Kyocera AVX Components | CDR13BP100ECNR vs CDR13BP100ECMP |
CDR14BP100ECWR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.5% +Tol, 2.5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Kyocera AVX Components | CDR13BP100ECNR vs CDR14BP100ECWR |