Part Details for CDR13BG910EKYS by Kyocera AVX Components
Overview of CDR13BG910EKYS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BG910EKYS
CDR13BG910EKYS CAD Models
CDR13BG910EKYS Part Data Attributes
|
CDR13BG910EKYS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR13BG910EKYS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000091uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR13BG910EKYS
This table gives cross-reference parts and alternative options found for CDR13BG910EKYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BG910EKYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR14BG910EKSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000091uF, 1111, | CDR13BG910EKYS vs CDR14BG910EKSR |
CDR13BG910EKZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000091uF, 1111, | CDR13BG910EKYS vs CDR13BG910EKZR |
CDR14BG910EKUR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000091uF, 1111, | CDR13BG910EKYS vs CDR14BG910EKUR |
CDR14BG910EKWM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000091uF, 1111, | CDR13BG910EKYS vs CDR14BG910EKWM |
CDR13BG910EKNS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000091uF, 1111, | CDR13BG910EKYS vs CDR13BG910EKNS |
CDR14BG910EKUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000091uF, 1111, | CDR13BG910EKYS vs CDR14BG910EKUM |
CDR13BG910EKNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000091uF, 1111, | CDR13BG910EKYS vs CDR13BG910EKNP |
CDR14BG910EKSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000091uF, 1111, | CDR13BG910EKYS vs CDR14BG910EKSM |
CDR14BG910EKWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000091uF, 1111, | CDR13BG910EKYS vs CDR14BG910EKWS |
CDR14BG910EKUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000091uF, 1111, | CDR13BG910EKYS vs CDR14BG910EKUS |