Part Details for CDR13BG820EKNP by Kyocera AVX Components
Overview of CDR13BG820EKNP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BG820EKNP
CDR13BG820EKNP CAD Models
CDR13BG820EKNP Part Data Attributes
|
CDR13BG820EKNP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR13BG820EKNP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR13BG820EKNP
This table gives cross-reference parts and alternative options found for CDR13BG820EKNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BG820EKNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG820EKUP | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000082uF, 1111 | Kyocera AVX Components | CDR13BG820EKNP vs CDR14BG820EKUP |
100B820KW500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BG820EKNP vs 100B820KW500XC100 |
CDR13BG820EKZR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR13BG820EKNP vs CDR13BG820EKZR |
CDR14BG820EKWR | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000082uF, 1111 | Kyocera AVX Components | CDR13BG820EKNP vs CDR14BG820EKWR |
CDR14BG820EKUR | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000082uF, 1111 | Kyocera AVX Components | CDR13BG820EKNP vs CDR14BG820EKUR |
CDR14BG820EKUM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR13BG820EKNP vs CDR14BG820EKUM |
CDR13BG820EKZM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR13BG820EKNP vs CDR13BG820EKZM |
CDR13BG820EKNM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR13BG820EKNP vs CDR13BG820EKNM |
CDR13BG820EKZP | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR13BG820EKNP vs CDR13BG820EKZP |
100B820KT500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BG820EKNP vs 100B820KT500XC100 |