Part Details for CDR13BG7R5EBSP by Presidio Components Inc
Overview of CDR13BG7R5EBSP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BG7R5EBSP
CDR13BG7R5EBSP CAD Models
CDR13BG7R5EBSP Part Data Attributes
|
CDR13BG7R5EBSP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR13BG7R5EBSP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 500V, 1.3333% +Tol, 1.3333% -Tol, BG, 90ppm/Cel TC, 0.0000075uF, 1111,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1.3333% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR13BG7R5EBSP
This table gives cross-reference parts and alternative options found for CDR13BG7R5EBSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BG7R5EBSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BG7R5EBWP | Ceramic Capacitor, Ceramic, 500V, 1.3333% +Tol, 1.3333% -Tol, BG, 90ppm/Cel TC, 0.0000075uF, 1111, | Presidio Components Inc | CDR13BG7R5EBSP vs CDR13BG7R5EBWP |
CDR13BG7R5EBZP | Ceramic Capacitor, Ceramic, 500V, 1.3333% +Tol, 1.3333% -Tol, BG, 90ppm/Cel TC, 0.0000075uF, 1111, | Presidio Components Inc | CDR13BG7R5EBSP vs CDR13BG7R5EBZP |
CDR13BG7R5EBUP | Ceramic Capacitor, Ceramic, 500V, 1.3333% +Tol, 1.3333% -Tol, BG, 90ppm/Cel TC, 0.0000075uF, 1111, | Presidio Components Inc | CDR13BG7R5EBSP vs CDR13BG7R5EBUP |
CDR13BG7R5EBWM | Ceramic Capacitor, Ceramic, 500V, 1.3333% +Tol, 1.3333% -Tol, BG, 90ppm/Cel TC, 0.0000075uF, 1111, | Presidio Components Inc | CDR13BG7R5EBSP vs CDR13BG7R5EBWM |
CDR13BG7R5EBUM | Ceramic Capacitor, Ceramic, 500V, 1.3333% +Tol, 1.3333% -Tol, BG, 90ppm/Cel TC, 0.0000075uF, 1111, | Presidio Components Inc | CDR13BG7R5EBSP vs CDR13BG7R5EBUM |
CDR13BG7R5EBMM | Ceramic Capacitor, Ceramic, 500V, 1.3333% +Tol, 1.3333% -Tol, BG, 90ppm/Cel TC, 0.0000075uF, 1111 | Presidio Components Inc | CDR13BG7R5EBSP vs CDR13BG7R5EBMM |
CDR13BG7R5EBSM | Ceramic Capacitor, Ceramic, 500V, 1.3333% +Tol, 1.3333% -Tol, BG, 90ppm/Cel TC, 0.0000075uF, 1111, | Presidio Components Inc | CDR13BG7R5EBSP vs CDR13BG7R5EBSM |