Part Details for CDR13BG200EJNM by Kyocera AVX Components
Overview of CDR13BG200EJNM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BG200EJNM
CDR13BG200EJNM CAD Models
CDR13BG200EJNM Part Data Attributes
|
CDR13BG200EJNM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR13BG200EJNM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR13BG200EJNM
This table gives cross-reference parts and alternative options found for CDR13BG200EJNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BG200EJNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG200EJUR | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.00002uF, 1111 | Kyocera AVX Components | CDR13BG200EJNM vs CDR14BG200EJUR |
100B200JPN500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BG200EJNM vs 100B200JPN500XC100 |
CDR14BG200EJWP | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, | Kyocera AVX Components | CDR13BG200EJNM vs CDR14BG200EJWP |
CDR14BG200EJSS | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.00002uF, 1111 | Kyocera AVX Components | CDR13BG200EJNM vs CDR14BG200EJSS |
CDR13BG200EJNR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, | Kyocera AVX Components | CDR13BG200EJNM vs CDR13BG200EJNR |
100B200JWN500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BG200EJNM vs 100B200JWN500XC100 |
CDR14BG200EJUM | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.00002uF, 1111 | Kyocera AVX Components | CDR13BG200EJNM vs CDR14BG200EJUM |
CDR13BG200EJNS | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, | Kyocera AVX Components | CDR13BG200EJNM vs CDR13BG200EJNS |
CDR13BG200EJZP | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, | Kyocera AVX Components | CDR13BG200EJNM vs CDR13BG200EJZP |
CDR13BG200EJZS | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, | Kyocera AVX Components | CDR13BG200EJNM vs CDR13BG200EJZS |