Part Details for CDR12BP910AJSP by Presidio Components Inc
Overview of CDR12BP910AJSP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BP910AJSP
CDR12BP910AJSP CAD Models
CDR12BP910AJSP Part Data Attributes
|
CDR12BP910AJSP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR12BP910AJSP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000091uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP910AJSP
This table gives cross-reference parts and alternative options found for CDR12BP910AJSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP910AJSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP910AJUP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000091uF, 0606, | Presidio Components Inc | CDR12BP910AJSP vs CDR12BP910AJUP |
CDR11BP910AJNS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP910AJSP vs CDR11BP910AJNS |
CDR12BP910AJUM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000091uF, 0606, | Presidio Components Inc | CDR12BP910AJSP vs CDR12BP910AJUM |
CDR11BP910AJNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP910AJSP vs CDR11BP910AJNR |
CDR12BP910AJWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP910AJSP vs CDR12BP910AJWM |
CDR12BP910AJSR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000091uF, 0606, | Presidio Components Inc | CDR12BP910AJSP vs CDR12BP910AJSR |
CDR12BP910AJZP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000091uF, 0606, | Presidio Components Inc | CDR12BP910AJSP vs CDR12BP910AJZP |
CDR12BP910AJUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0505, CHIP | Presidio Components Inc | CDR12BP910AJSP vs CDR12BP910AJUS |
CDR12BP910AJUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP910AJSP vs CDR12BP910AJUR |
CDR12BP910AJWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP910AJSP vs CDR12BP910AJWP |