Part Details for CDR12BP2R7ADSR by Kyocera AVX Components
Overview of CDR12BP2R7ADSR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BP2R7ADSR
CDR12BP2R7ADSR CAD Models
CDR12BP2R7ADSR Part Data Attributes
|
CDR12BP2R7ADSR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP2R7ADSR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.5185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 18.5185% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP2R7ADSR
This table gives cross-reference parts and alternative options found for CDR12BP2R7ADSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP2R7ADSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP2R7ADZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP2R7ADSR vs CDR12BP2R7ADZS |
CDR12BP2R7ADSS | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, BP, -/+30ppm/Cel TC, 0.0000027uF, 0606, | Presidio Components Inc | CDR12BP2R7ADSR vs CDR12BP2R7ADSS |
CDR12BP2R7ADSR | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, BP, -/+30ppm/Cel TC, 0.0000027uF, 0606, | Presidio Components Inc | CDR12BP2R7ADSR vs CDR12BP2R7ADSR |
CDR12BP2R7ADUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP2R7ADSR vs CDR12BP2R7ADUM |
CDR12BP2R7ADSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP2R7ADSR vs CDR12BP2R7ADSM |
CDR11BP2R7ADYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP2R7ADSR vs CDR11BP2R7ADYR |
CDR12BP2R7ADYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.52% +Tol, 18.52% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP2R7ADSR vs CDR12BP2R7ADYS |
CDR11BP2R7ADMR | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, BP, -/+30ppm/Cel TC, 0.0000027uF, 0606, | Presidio Components Inc | CDR12BP2R7ADSR vs CDR11BP2R7ADMR |
CDR12BP2R7ADZR | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, BP, -/+30ppm/Cel TC, 0.0000027uF, 0606, | Presidio Components Inc | CDR12BP2R7ADSR vs CDR12BP2R7ADZR |
CDR11BP2R7ADNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP2R7ADSR vs CDR11BP2R7ADNR |