Part Details for CDR12BP241AGSP by American Technical Ceramics Corp
Overview of CDR12BP241AGSP by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BP241AGSP
CDR12BP241AGSP CAD Models
CDR12BP241AGSP Part Data Attributes
|
CDR12BP241AGSP
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR12BP241AGSP
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | CDR12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP241AGSP
This table gives cross-reference parts and alternative options found for CDR12BP241AGSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP241AGSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP241AGUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP241AGSP vs CDR12BP241AGUS |
CDR12BP241AGWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP241AGSP vs CDR12BP241AGWM |
CDR11BP241AGNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP241AGSP vs CDR11BP241AGNP |
CDR11BP241AGNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP241AGSP vs CDR11BP241AGNR |
CDR11BP241AGNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP241AGSP vs CDR11BP241AGNM |
CDR12BP241AGWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP241AGSP vs CDR12BP241AGWP |
CDR12BP241AGSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP241AGSP vs CDR12BP241AGSR |
CDR12BP241AGUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP241AGSP vs CDR12BP241AGUR |
CDR12BP241AGSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP241AGSP vs CDR12BP241AGSS |
CDR12BP241AGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BP241AGSP vs CDR12BP241AGWS |