Part Details for CDR12BP240AJSP by Presidio Components Inc
Overview of CDR12BP240AJSP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BP240AJSP
CDR12BP240AJSP CAD Models
CDR12BP240AJSP Part Data Attributes
|
CDR12BP240AJSP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR12BP240AJSP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000024uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP240AJSP
This table gives cross-reference parts and alternative options found for CDR12BP240AJSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP240AJSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP240AJSM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000024uF, 0606, | Presidio Components Inc | CDR12BP240AJSP vs CDR12BP240AJSM |
CDR12BP240AJUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AJSP vs CDR12BP240AJUS |
CDR12BP240AJWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AJSP vs CDR12BP240AJWS |
CDR12BP240AJWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AJSP vs CDR12BP240AJWP |
CDR12BP240AJUR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000024uF, 0606, | Presidio Components Inc | CDR12BP240AJSP vs CDR12BP240AJUR |
CDR12BP240AJUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0505, CHIP | Presidio Components Inc | CDR12BP240AJSP vs CDR12BP240AJUS |
CDR11BP240AJMM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000024uF, 0606, | Presidio Components Inc | CDR12BP240AJSP vs CDR11BP240AJMM |
CDR11BP240AJNS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP240AJSP vs CDR11BP240AJNS |
CDR11BP240AJNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP240AJSP vs CDR11BP240AJNS |
CDR11BP240AJNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP240AJSP vs CDR11BP240AJNM |