Part Details for CDR12BP201AFSM by Kyocera AVX Components
Overview of CDR12BP201AFSM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP201AFSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP201AFSM
|
Avnet Americas | Cap Ceramic 200pF 50V C0G 1% SMD (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR12BP201AFSM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR12BP201AFSM
CDR12BP201AFSM CAD Models
CDR12BP201AFSM Part Data Attributes
|
CDR12BP201AFSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP201AFSM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP201AFSM
This table gives cross-reference parts and alternative options found for CDR12BP201AFSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP201AFSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BP201AFYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP201AFSM vs CDR11BP201AFYS |
CDR12BP201AFZP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0002uF, 0606, | Presidio Components Inc | CDR12BP201AFSM vs CDR12BP201AFZP |
CDR11BP201AFNS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP201AFSM vs CDR11BP201AFNS |
CDR11BP201AFYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP201AFSM vs CDR11BP201AFYR |
CDR11BP201AFYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP201AFSM vs CDR11BP201AFYM |
CDR11BP201AFNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP201AFSM vs CDR11BP201AFNM |
CDR12BP201AFYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP201AFSM vs CDR12BP201AFYP |
CDR11BP201AFMR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0002uF, 0606, | Presidio Components Inc | CDR12BP201AFSM vs CDR11BP201AFMR |
CDR12BP201AFSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP201AFSM vs CDR12BP201AFSS |
CDR12BP201AFSS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0002uF, 0606, | Presidio Components Inc | CDR12BP201AFSM vs CDR12BP201AFSS |