Part Details for CDR12BP1R5KDUP by Presidio Components Inc
Overview of CDR12BP1R5KDUP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BP1R5KDUP
CDR12BP1R5KDUP CAD Models
CDR12BP1R5KDUP Part Data Attributes
|
CDR12BP1R5KDUP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR12BP1R5KDUP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 150V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 33.33% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP1R5KDUP
This table gives cross-reference parts and alternative options found for CDR12BP1R5KDUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP1R5KDUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP1R5KDSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606, | Kyocera AVX Components | CDR12BP1R5KDUP vs CDR12BP1R5KDSP |
CDR11BP1R5KDMM | Ceramic Capacitor, Ceramic, 150V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606, | Presidio Components Inc | CDR12BP1R5KDUP vs CDR11BP1R5KDMM |
CDR11BP1R5KDNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP1R5KDUP vs CDR11BP1R5KDNM |
CDR12BP1R5KDSP | Ceramic Capacitor, Ceramic, 150V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606, | Presidio Components Inc | CDR12BP1R5KDUP vs CDR12BP1R5KDSP |
CDR12BP1R5KDSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606, | Kyocera AVX Components | CDR12BP1R5KDUP vs CDR12BP1R5KDSR |
CDR11BP1R5KDMP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606, | Kyocera AVX Components | CDR12BP1R5KDUP vs CDR11BP1R5KDMP |
CDR11BP1R5KDNP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP1R5KDUP vs CDR11BP1R5KDNP |
CDR12BP1R5KDZP | Ceramic Capacitor, Ceramic, 150V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606, | Presidio Components Inc | CDR12BP1R5KDUP vs CDR12BP1R5KDZP |
CDR12BP1R5KDUM | Ceramic Capacitor, Ceramic, 150V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606, | Presidio Components Inc | CDR12BP1R5KDUP vs CDR12BP1R5KDUM |
CDR11BP1R5KDNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606, | Kyocera AVX Components | CDR12BP1R5KDUP vs CDR11BP1R5KDNR |