Part Details for CDR12BP1R5ADSS by Presidio Components Inc
Overview of CDR12BP1R5ADSS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BP1R5ADSS
CDR12BP1R5ADSS CAD Models
CDR12BP1R5ADSS Part Data Attributes
|
CDR12BP1R5ADSS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR12BP1R5ADSS
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 33.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP1R5ADSS
This table gives cross-reference parts and alternative options found for CDR12BP1R5ADSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP1R5ADSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP1R5ADWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSS vs CDR12BP1R5ADWP |
CDR12BP1R5ADUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSS vs CDR12BP1R5ADUR |
CDR12BP1R5ADUS | Ceramic Capacitor, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606, | Presidio Components Inc | CDR12BP1R5ADSS vs CDR12BP1R5ADUS |
CDR11BP1R5ADMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSS vs CDR11BP1R5ADMM |
CDR12BP1R5ADWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSS vs CDR12BP1R5ADWR |
CDR12BP1R5ADSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSS vs CDR12BP1R5ADSP |
CDR11BP1R5ADNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP1R5ADSS vs CDR11BP1R5ADNM |
CDR11BP1R5ADMS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSS vs CDR11BP1R5ADMS |
CDR12BP1R5ADSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSS vs CDR12BP1R5ADSR |
CDR11BP1R5ADNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSS vs CDR11BP1R5ADNR |