There are no models available for this part yet.
Overview of CDR12BP1R5ADSP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR12BP1R5ADSP by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR12BP1R5ADSP
|
Avnet Americas | Cap Ceramic 1.5pF 50V C0G 0.5pF SMD (0.1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR12BP1R5ADSP) RoHS: Not Compliant Min Qty: 166 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
CAD Models for CDR12BP1R5ADSP by Kyocera AVX Components
Part Data Attributes for CDR12BP1R5ADSP by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0606
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e0
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
33.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
33.3333%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/4/5
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for CDR12BP1R5ADSP
This table gives cross-reference parts and alternative options found for CDR12BP1R5ADSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP1R5ADSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP1R5ADWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSP vs CDR12BP1R5ADWP |
CDR12BP1R5ADUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSP vs CDR12BP1R5ADUR |
CDR12BP1R5ADUS | Ceramic Capacitor, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606, | Presidio Components Inc | CDR12BP1R5ADSP vs CDR12BP1R5ADUS |
CDR11BP1R5ADMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSP vs CDR11BP1R5ADMM |
CDR12BP1R5ADSS | Ceramic Capacitor, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0606, | Presidio Components Inc | CDR12BP1R5ADSP vs CDR12BP1R5ADSS |
CDR12BP1R5ADWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSP vs CDR12BP1R5ADWR |
CDR11BP1R5ADNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP1R5ADSP vs CDR11BP1R5ADNM |
CDR11BP1R5ADMS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSP vs CDR11BP1R5ADMS |
CDR12BP1R5ADSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSP vs CDR12BP1R5ADSR |
CDR11BP1R5ADNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP1R5ADSP vs CDR11BP1R5ADNR |