Part Details for CDR12BP151AGUP by Presidio Components Inc
Overview of CDR12BP151AGUP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BP151AGUP
CDR12BP151AGUP CAD Models
CDR12BP151AGUP Part Data Attributes
|
CDR12BP151AGUP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR12BP151AGUP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP151AGUP
This table gives cross-reference parts and alternative options found for CDR12BP151AGUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP151AGUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP151AGSR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 0606, | Presidio Components Inc | CDR12BP151AGUP vs CDR12BP151AGSR |
CDR12BP151AGUR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 0606, | Presidio Components Inc | CDR12BP151AGUP vs CDR12BP151AGUR |
CDR12BP151AGYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP151AGUP vs CDR12BP151AGYP |
CDR12BP151AGZS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 0606, | Presidio Components Inc | CDR12BP151AGUP vs CDR12BP151AGZS |
CDR12BP151AGWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP151AGUP vs CDR12BP151AGWM |
CDR12BP151AGZP | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 0606, | Presidio Components Inc | CDR12BP151AGUP vs CDR12BP151AGZP |
CDR11BP151AGMP | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 0606, | Presidio Components Inc | CDR12BP151AGUP vs CDR11BP151AGMP |
CDR12BP151AGSP | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 0606, | Presidio Components Inc | CDR12BP151AGUP vs CDR12BP151AGSP |
CDR11BP151AGYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP151AGUP vs CDR11BP151AGYM |
CDR11BP151AGNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP151AGUP vs CDR11BP151AGNM |