Part Details for CDR12BP121AKUP by Kyocera AVX Components
Overview of CDR12BP121AKUP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP121AKUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP121AKUP
|
Avnet Americas | Cap Ceramic 120pF 50V C0G 10% SMD (0.1%FR) 125?C Waffle Pack - Bulk (Alt: CDR12BP121AKUP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Bulk | 400 Factory Stock |
|
RFQ |
Part Details for CDR12BP121AKUP
CDR12BP121AKUP CAD Models
CDR12BP121AKUP Part Data Attributes
|
CDR12BP121AKUP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP121AKUP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 33 Weeks | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP121AKUP
This table gives cross-reference parts and alternative options found for CDR12BP121AKUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP121AKUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP121AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP121AKUP vs CDR12BP121AKSM |
CDR11BP121AKMS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00012uF, 0606, | Presidio Components Inc | CDR12BP121AKUP vs CDR11BP121AKMS |
CDR11BP121AKYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP121AKUP vs CDR11BP121AKYM |
CDR11BP121AKMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP121AKUP vs CDR11BP121AKMR |
CDR12BP121AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP121AKUP vs CDR12BP121AKSR |
CDR11BP121AKNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP121AKUP vs CDR11BP121AKNM |
CDR12BP121AKZS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00012uF, 0606, | Presidio Components Inc | CDR12BP121AKUP vs CDR12BP121AKZS |
CDR12BP121AKZM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00012uF, 0606, | Presidio Components Inc | CDR12BP121AKUP vs CDR12BP121AKZM |
CDR12BP121AKZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP121AKUP vs CDR12BP121AKZR |
CDR12BP121AKUM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00012uF, 0606, | Presidio Components Inc | CDR12BP121AKUP vs CDR12BP121AKUM |