Part Details for CDR12BG8R2KBUP by Kyocera AVX Components
Overview of CDR12BG8R2KBUP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG8R2KBUP
CDR12BG8R2KBUP CAD Models
CDR12BG8R2KBUP Part Data Attributes
|
CDR12BG8R2KBUP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG8R2KBUP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG8R2KBUP
This table gives cross-reference parts and alternative options found for CDR12BG8R2KBUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG8R2KBUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG8R2KBSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | CDR12BG8R2KBUP vs CDR12BG8R2KBSP |
CDR12BG8R2KBSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | CDR12BG8R2KBUP vs CDR12BG8R2KBSR |
CDR12BG8R2KBWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | CDR12BG8R2KBUP vs CDR12BG8R2KBWM |
CDR11BG8R2KBNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | CDR12BG8R2KBUP vs CDR11BG8R2KBNS |
CDR11BG8R2KBNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | CDR12BG8R2KBUP vs CDR11BG8R2KBNP |
100A8R2BP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG8R2KBUP vs 100A8R2BP150XC100 |
100A8R2BPN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG8R2KBUP vs 100A8R2BPN150XC100 |
CDR11BG8R2KBNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | CDR12BG8R2KBUP vs CDR11BG8R2KBNM |
100A8R2BT150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG8R2KBUP vs 100A8R2BT150XTV |
CDR11BG8R2KBMS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | CDR12BG8R2KBUP vs CDR11BG8R2KBMS |