Part Details for CDR12BG7R5KKSR by American Technical Ceramics Corp
Overview of CDR12BG7R5KKSR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG7R5KKSR
CDR12BG7R5KKSR CAD Models
CDR12BG7R5KKSR Part Data Attributes
|
CDR12BG7R5KKSR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR12BG7R5KKSR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | CDR12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG7R5KKSR
This table gives cross-reference parts and alternative options found for CDR12BG7R5KKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG7R5KKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG7R5KKSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG7R5KKSR vs CDR12BG7R5KKSS |
CDR12BG7R5KKSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG7R5KKSR vs CDR12BG7R5KKSM |
CDR12BG7R5KKUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG7R5KKSR vs CDR12BG7R5KKUM |
CDR12BG7R5KKWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG7R5KKSR vs CDR12BG7R5KKWM |
CDR11BG7R5KKNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG7R5KKSR vs CDR11BG7R5KKNR |
CDR12BG7R5KKWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG7R5KKSR vs CDR12BG7R5KKWS |
CDR12BG7R5KKUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG7R5KKSR vs CDR12BG7R5KKUS |
CDR12BG7R5KKSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG7R5KKSR vs CDR12BG7R5KKSP |
CDR11BG7R5KKNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG7R5KKSR vs CDR11BG7R5KKNM |
CDR11BG7R5KKNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000075uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG7R5KKSR vs CDR11BG7R5KKNS |