Part Details for CDR12BG680KGWP by Presidio Components Inc
Overview of CDR12BG680KGWP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG680KGWP
CDR12BG680KGWP CAD Models
CDR12BG680KGWP Part Data Attributes
|
CDR12BG680KGWP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR12BG680KGWP
Presidio Components Inc
Ceramic Capacitor, Porcelain, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 0.508 mm | |
Length | 1.4 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Series | CDR | |
Size Code | 0606 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 1.4 mm |
Alternate Parts for CDR12BG680KGWP
This table gives cross-reference parts and alternative options found for CDR12BG680KGWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG680KGWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG680KGWM | Ceramic Capacitor, Porcelain, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, | Presidio Components Inc | CDR12BG680KGWP vs CDR12BG680KGWM |