Part Details for CDR12BG5R6KCSM by American Technical Ceramics Corp
Overview of CDR12BG5R6KCSM by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG5R6KCSM
CDR12BG5R6KCSM CAD Models
CDR12BG5R6KCSM Part Data Attributes
|
CDR12BG5R6KCSM
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR12BG5R6KCSM
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | CDR12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG5R6KCSM
This table gives cross-reference parts and alternative options found for CDR12BG5R6KCSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG5R6KCSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR12BG5R6KCWM | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606 | CDR12BG5R6KCSM vs CDR12BG5R6KCWM |
CDR12BG5R6KCSS | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606 | CDR12BG5R6KCSM vs CDR12BG5R6KCSS |
CDR11BG5R6KCNP | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP | CDR12BG5R6KCSM vs CDR11BG5R6KCNP |
CDR12BG5R6KCUR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606 | CDR12BG5R6KCSM vs CDR12BG5R6KCUR |
CDR11BG5R6KCNM | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP | CDR12BG5R6KCSM vs CDR11BG5R6KCNM |
CDR12BG5R6KCUS | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606 | CDR12BG5R6KCSM vs CDR12BG5R6KCUS |
CDR12BG5R6KCWS | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606 | CDR12BG5R6KCSM vs CDR12BG5R6KCWS |
CDR12BG5R6KCSP | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606 | CDR12BG5R6KCSM vs CDR12BG5R6KCSP |
CDR11BG5R6KCNS | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP | CDR12BG5R6KCSM vs CDR11BG5R6KCNS |