Part Details for CDR12BG470AGSP by Kyocera AVX Components
Overview of CDR12BG470AGSP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BG470AGSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BG470AGSP
|
Avnet Americas | Cap Ceramic 47pF 50V +90?20ppm/C 2% SMD (0.1%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR12BG470AGSP) RoHS: Not Compliant Min Qty: 127 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR12BG470AGSP
CDR12BG470AGSP CAD Models
CDR12BG470AGSP Part Data Attributes
|
CDR12BG470AGSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG470AGSP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000047uF, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG470AGSP
This table gives cross-reference parts and alternative options found for CDR12BG470AGSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG470AGSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BG470AGNR | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000047uF, 0606 | Kyocera AVX Components | CDR12BG470AGSP vs CDR11BG470AGNR |
CDR12BG470AGSM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000047uF, 0606 | Kyocera AVX Components | CDR12BG470AGSP vs CDR12BG470AGSM |
CDR12BG470AGWS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000047uF, 0606, | Kyocera AVX Components | CDR12BG470AGSP vs CDR12BG470AGWS |
CDR12BG470AGUP | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000047uF, 0606 | Kyocera AVX Components | CDR12BG470AGSP vs CDR12BG470AGUP |
CDR12BG470AGSS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000047uF, 0606 | Kyocera AVX Components | CDR12BG470AGSP vs CDR12BG470AGSS |
CDR12BG470AGSR | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000047uF, 0606 | Kyocera AVX Components | CDR12BG470AGSP vs CDR12BG470AGSR |
CDR11BG470AGNS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000047uF, 0606 | Kyocera AVX Components | CDR12BG470AGSP vs CDR11BG470AGNS |
CDR12BG470AGUM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000047uF, 0606 | Kyocera AVX Components | CDR12BG470AGSP vs CDR12BG470AGUM |