Part Details for CDR12BG3R6KCUS by Kyocera AVX Components
Overview of CDR12BG3R6KCUS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG3R6KCUS
CDR12BG3R6KCUS CAD Models
CDR12BG3R6KCUS Part Data Attributes
|
CDR12BG3R6KCUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG3R6KCUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.9444% +Tol, 6.9444% -Tol, BG, 90ppm/Cel TC, 0.0000036uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.9444% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 6.9444% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG3R6KCUS
This table gives cross-reference parts and alternative options found for CDR12BG3R6KCUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG3R6KCUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BG3R6KCMP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.9444% +Tol, 6.9444% -Tol, BG, 90ppm/Cel TC, 0.0000036uF, 0606, | Kyocera AVX Components | CDR12BG3R6KCUS vs CDR11BG3R6KCMP |
100A3R6CTN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.9444% +Tol, 6.9444% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000036uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG3R6KCUS vs 100A3R6CTN150XT |
CDR12BG3R6KCWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.9444% +Tol, 6.9444% -Tol, BG, 90ppm/Cel TC, 0.0000036uF, 0606, | Kyocera AVX Components | CDR12BG3R6KCUS vs CDR12BG3R6KCWS |
100A3R6CW150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.9444% +Tol, 6.9444% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000036uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG3R6KCUS vs 100A3R6CW150XC100 |
CDR12BG3R6KCUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.9444% +Tol, 6.9444% -Tol, BG, 90ppm/Cel TC, 0.0000036uF, 0606, | Kyocera AVX Components | CDR12BG3R6KCUS vs CDR12BG3R6KCUP |
CDR12BG3R6KCSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.9444% +Tol, 6.9444% -Tol, BG, 90ppm/Cel TC, 0.0000036uF, 0606, | Kyocera AVX Components | CDR12BG3R6KCUS vs CDR12BG3R6KCSP |
CDR12BG3R6KCUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.9444% +Tol, 6.9444% -Tol, BG, 90ppm/Cel TC, 0.0000036uF, 0606, | Kyocera AVX Components | CDR12BG3R6KCUS vs CDR12BG3R6KCUM |
CDR11BG3R6KCNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.9444% +Tol, 6.9444% -Tol, BG, 90ppm/Cel TC, 0.0000036uF, 0606, | Kyocera AVX Components | CDR12BG3R6KCUS vs CDR11BG3R6KCNM |
100A3R6CW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.9444% +Tol, 6.9444% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000036uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG3R6KCUS vs 100A3R6CW150XT |
CDR11BG3R6KCNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.9444% +Tol, 6.9444% -Tol, BG, 90ppm/Cel TC, 0.0000036uF, 0606, | Kyocera AVX Components | CDR12BG3R6KCUS vs CDR11BG3R6KCNP |