Part Details for CDR12BG3R0ACUM by Kyocera AVX Components
Overview of CDR12BG3R0ACUM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BG3R0ACUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BG3R0ACUM
|
Avnet Americas | Cap Ceramic 3pF 50V +90±20ppm/C 0.25pF SMD (1%FR) 125°C Waffle Pack - Bulk (Alt: CDR12BG3R0ACUM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR12BG3R0ACUM
CDR12BG3R0ACUM CAD Models
CDR12BG3R0ACUM Part Data Attributes
|
CDR12BG3R0ACUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG3R0ACUM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG3R0ACUM
This table gives cross-reference parts and alternative options found for CDR12BG3R0ACUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG3R0ACUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG3R0ACUR | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606 | Kyocera AVX Components | CDR12BG3R0ACUM vs CDR12BG3R0ACUR |
CDR12BG3R0ACZM | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ACUM vs CDR12BG3R0ACZM |
CDR12BG3R0ACUS | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606 | Kyocera AVX Components | CDR12BG3R0ACUM vs CDR12BG3R0ACUS |
CDR11BG3R0ACMS | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ACUM vs CDR11BG3R0ACMS |
CDR11BG3R0ACMM | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ACUM vs CDR11BG3R0ACMM |
CDR12BG3R0ACSM | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ACUM vs CDR12BG3R0ACSM |
CDR11BG3R0ACMP | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ACUM vs CDR11BG3R0ACMP |
CDR12BG3R0ACUP | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606 | Kyocera AVX Components | CDR12BG3R0ACUM vs CDR12BG3R0ACUP |
CDR12BG3R0ACYS | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ACUM vs CDR12BG3R0ACYS |
CDR11BG3R0ACYS | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | CDR12BG3R0ACUM vs CDR11BG3R0ACYS |