Part Details for CDR12BG330AJUM by Kyocera AVX Components
Overview of CDR12BG330AJUM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BG330AJUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BG330AJUM
|
Avnet Americas | Cap Ceramic 33pF 50V +90?20ppm/C 5% SMD (1%FR) 125?C Waffle Pack - Bulk (Alt: CDR12BG330AJUM) RoHS: Not Compliant Min Qty: 435 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR12BG330AJUM
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33PF 50V 5% Min Qty: 25 Package Multiple: 25 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for CDR12BG330AJUM
CDR12BG330AJUM CAD Models
CDR12BG330AJUM Part Data Attributes
|
CDR12BG330AJUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG330AJUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG330AJUM
This table gives cross-reference parts and alternative options found for CDR12BG330AJUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG330AJUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR11BG330AJNM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000033uF, 0606 | CDR12BG330AJUM vs CDR11BG330AJNM |
CDR11BG330AJNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000033uF, 0606 | CDR12BG330AJUM vs CDR11BG330AJNR |
CDR12BG330AJUR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP | CDR12BG330AJUM vs CDR12BG330AJUR |
CDR12BG330AJWM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | CDR12BG330AJUM vs CDR12BG330AJWM |
CDR12BG330AJSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP | CDR12BG330AJUM vs CDR12BG330AJSM |
CDR12BG330AJUP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000033uF, 0606 | CDR12BG330AJUM vs CDR12BG330AJUP |
CDR11BG330AJNS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP | CDR12BG330AJUM vs CDR11BG330AJNS |
CDR12BG330AJWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | CDR12BG330AJUM vs CDR12BG330AJWR |
CDR12BG330AJSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000033uF, 0606 | CDR12BG330AJUM vs CDR12BG330AJSP |