Part Details for CDR12BG300KMSM by Kyocera AVX Components
Overview of CDR12BG300KMSM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG300KMSM
CDR12BG300KMSM CAD Models
CDR12BG300KMSM Part Data Attributes
|
CDR12BG300KMSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG300KMSM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG300KMSM
This table gives cross-reference parts and alternative options found for CDR12BG300KMSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG300KMSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BG300KMNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | Kyocera AVX Components | CDR12BG300KMSM vs CDR11BG300KMNP |
CDR12BG300KMSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | Kyocera AVX Components | CDR12BG300KMSM vs CDR12BG300KMSR |
CDR11BG300KMNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | Kyocera AVX Components | CDR12BG300KMSM vs CDR11BG300KMNM |
CDR11BG300KMNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | Kyocera AVX Components | CDR12BG300KMSM vs CDR11BG300KMNR |
CDR12BG300KMSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | Kyocera AVX Components | CDR12BG300KMSM vs CDR12BG300KMSS |
CDR12BG300KMUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | Kyocera AVX Components | CDR12BG300KMSM vs CDR12BG300KMUS |
CDR12BG300KMSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | Kyocera AVX Components | CDR12BG300KMSM vs CDR12BG300KMSP |
CDR12BG300KMUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | Kyocera AVX Components | CDR12BG300KMSM vs CDR12BG300KMUP |
CDR12BG300KMWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | Kyocera AVX Components | CDR12BG300KMSM vs CDR12BG300KMWS |
CDR12BG300KMUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | Kyocera AVX Components | CDR12BG300KMSM vs CDR12BG300KMUR |