Part Details for CDR12BG220AJSM by Presidio Components Inc
Overview of CDR12BG220AJSM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG220AJSM
CDR12BG220AJSM CAD Models
CDR12BG220AJSM Part Data Attributes
|
CDR12BG220AJSM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR12BG220AJSM
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.508 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG220AJSM
This table gives cross-reference parts and alternative options found for CDR12BG220AJSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG220AJSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR12BG220AJUP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000022uF, 0606 | CDR12BG220AJSM vs CDR12BG220AJUP |
CDR12BG220AJSS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | CDR12BG220AJSM vs CDR12BG220AJSS |
CDR11BG220AJMM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000022uF, 0606 | CDR12BG220AJSM vs CDR11BG220AJMM |
CDR12BG220AJZR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | CDR12BG220AJSM vs CDR12BG220AJZR |
CDR12BG220AJZP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | CDR12BG220AJSM vs CDR12BG220AJZP |
CDR12BG220AJZM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | CDR12BG220AJSM vs CDR12BG220AJZM |
CDR12BG220AJSP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | CDR12BG220AJSM vs CDR12BG220AJSP |
CDR12BG220AJUS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | CDR12BG220AJSM vs CDR12BG220AJUS |
CDR11BG220AJMP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000022uF, 0606 | CDR12BG220AJSM vs CDR11BG220AJMP |
CDR12BG220AJUM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000022uF, 0606 | CDR12BG220AJSM vs CDR12BG220AJUM |