Part Details for CDR12BG220AFSP by American Technical Ceramics Corp
Overview of CDR12BG220AFSP by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG220AFSP
CDR12BG220AFSP CAD Models
CDR12BG220AFSP Part Data Attributes
|
CDR12BG220AFSP
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR12BG220AFSP
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Porcelain or Ceramic Dielectrics | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681/4 | |
Series | CDR12 | |
Size Code | 0606 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.4 mm |
Alternate Parts for CDR12BG220AFSP
This table gives cross-reference parts and alternative options found for CDR12BG220AFSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG220AFSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BG220AFNM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606, | American Technical Ceramics Corp | CDR12BG220AFSP vs CDR11BG220AFNM |
CDR12BG220AFWP | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606 | American Technical Ceramics Corp | CDR12BG220AFSP vs CDR12BG220AFWP |
CDR12BG220AFUS | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606 | American Technical Ceramics Corp | CDR12BG220AFSP vs CDR12BG220AFUS |
CDR12BG220AFUP | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606 | American Technical Ceramics Corp | CDR12BG220AFSP vs CDR12BG220AFUP |
CDR12BG220AFSM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606, | American Technical Ceramics Corp | CDR12BG220AFSP vs CDR12BG220AFSM |
CDR12BG220AFWM | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606 | American Technical Ceramics Corp | CDR12BG220AFSP vs CDR12BG220AFWM |
CDR12BG220AFUM | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606 | American Technical Ceramics Corp | CDR12BG220AFSP vs CDR12BG220AFUM |
CDR12BG220AFUR | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606 | American Technical Ceramics Corp | CDR12BG220AFSP vs CDR12BG220AFUR |
CDR12BG220AFSS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606, | American Technical Ceramics Corp | CDR12BG220AFSP vs CDR12BG220AFSS |
CDR12BG220AFSR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606, | American Technical Ceramics Corp | CDR12BG220AFSP vs CDR12BG220AFSR |