CDR12BG1R4KCWR
Description: Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 0606,

Overview of CDR12BG1R4KCWR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for CDR12BG1R4KCWR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR12BG1R4KCWR by Kyocera AVX Components

CDR12BG1R4KCWR
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
AVX CORP
Package Description
, 0606
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000014 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e0
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
17.8571%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
17.8571%
Rated (DC) Voltage (URdc)
150 V
Reference Standard
MIL-PRF-55681/4/5
Size Code
0505
Surface Mount
YES
Temperature Characteristics Code
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. CDR12BG1R4KCWR
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 0606,
    VS

Alternate Parts for CDR12BG1R4KCWR

This table gives cross-reference parts and alternative options found for CDR12BG1R4KCWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG1R4KCWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100A1R4CW150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0505, CHIP Kyocera AVX Components CDR12BG1R4KCWR vs 100A1R4CW150XT
100A1R4CW150XC100 Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0505, CHIP Kyocera AVX Components CDR12BG1R4KCWR vs 100A1R4CW150XC100
CDR11BG1R4KCMS Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 0606, Kyocera AVX Components CDR12BG1R4KCWR vs CDR11BG1R4KCMS
CDR12BG1R4KCUP Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 0606, Kyocera AVX Components CDR12BG1R4KCWR vs CDR12BG1R4KCUP
CDR11BG1R4KCNS Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 0606, Kyocera AVX Components CDR12BG1R4KCWR vs CDR11BG1R4KCNS
CDR12BG1R4KCSP Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 0606, Kyocera AVX Components CDR12BG1R4KCWR vs CDR12BG1R4KCSP
CDR12BG1R4KCWS Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 0606, Kyocera AVX Components CDR12BG1R4KCWR vs CDR12BG1R4KCWS
100A1R4CT150XTV Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0505, CHIP Kyocera AVX Components CDR12BG1R4KCWR vs 100A1R4CT150XTV
CDR12BG1R4KCWP Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 0606, Kyocera AVX Components CDR12BG1R4KCWR vs CDR12BG1R4KCWP
CDR11BG1R4KCNM Ceramic Capacitor, Multilayer, Ceramic, 150V, 17.8571% +Tol, 17.8571% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 0606, Kyocera AVX Components CDR12BG1R4KCWR vs CDR11BG1R4KCNM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR12BG1R4KCWR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR12BG1R4KCWR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR12BG1R4KCWR would you like to use for your alert(s)?
  • Please alert me when CDR12BG1R4KCWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR12BG1R4KCWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR12BG1R4KCWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR12BG1R4KCWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR12BG1R4KCWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR12BG1R4KCWR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: