CDR12BG150AGWS
Description: Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606,

Overview of CDR12BG150AGWS by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR12BG150AGWS by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR12BG150AGWS by American Technical Ceramics Corp

CDR12BG150AGWS
American Technical Ceramics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Porcelain or Ceramic Dielectrics
Dielectric Material
CERAMIC
Height
0.51 mm
JESD-609 Code
e0
Length
1.4 mm
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
55 °C
Package Style
SMT
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-C-55681/4
Series
CDR12
Size Code
0606
Temperature Characteristics Code
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
1.4 mm
Want to compare parts?
  1. CDR12BG150AGWS
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606,
    VS

Alternate Parts for CDR12BG150AGWS

This table gives cross-reference parts and alternative options found for CDR12BG150AGWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG150AGWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR12BG150AGUP Ceramic Capacitor, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606 American Technical Ceramics Corp CDR12BG150AGWS vs CDR12BG150AGUP
CDR12BG150AGWR Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606, American Technical Ceramics Corp CDR12BG150AGWS vs CDR12BG150AGWR
CDR11BG150AGNM Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606, American Technical Ceramics Corp CDR12BG150AGWS vs CDR11BG150AGNM
CDR12BG150AGSR Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606, American Technical Ceramics Corp CDR12BG150AGWS vs CDR12BG150AGSR
CDR11BG150AGNP Ceramic Capacitor, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606 American Technical Ceramics Corp CDR12BG150AGWS vs CDR11BG150AGNP
CDR12BG150AGUR Ceramic Capacitor, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606 American Technical Ceramics Corp CDR12BG150AGWS vs CDR12BG150AGUR
CDR12BG150AGUS Ceramic Capacitor, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606 American Technical Ceramics Corp CDR12BG150AGWS vs CDR12BG150AGUS
CDR12BG150AGSM Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606, American Technical Ceramics Corp CDR12BG150AGWS vs CDR12BG150AGSM
CDR12BG150AGUM Ceramic Capacitor, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606 American Technical Ceramics Corp CDR12BG150AGWS vs CDR12BG150AGUM
CDR12BG150AGWM Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, -20/+90ppm/Cel TC, 0.000015uF, 0606, American Technical Ceramics Corp CDR12BG150AGWS vs CDR12BG150AGWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR12BG150AGWS by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR12BG150AGWS by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of CDR12BG150AGWS would you like to use for your alert(s)?
  • Please alert me when CDR12BG150AGWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR12BG150AGWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR12BG150AGWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR12BG150AGWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR12BG150AGWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR12BG150AGWS by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: