Part Details for CDR12BG150AGSR by Presidio Components Inc
Overview of CDR12BG150AGSR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG150AGSR
CDR12BG150AGSR CAD Models
CDR12BG150AGSR Part Data Attributes
|
CDR12BG150AGSR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR12BG150AGSR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.508 mm | |
Length | 1.4 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 1.4 mm |
Alternate Parts for CDR12BG150AGSR
This table gives cross-reference parts and alternative options found for CDR12BG150AGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG150AGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG150AGUS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Presidio Components Inc | CDR12BG150AGSR vs CDR12BG150AGUS |
CDR12BG150AGSS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Presidio Components Inc | CDR12BG150AGSR vs CDR12BG150AGSS |
CDR12BG150AGZS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Presidio Components Inc | CDR12BG150AGSR vs CDR12BG150AGZS |
CDR11BG150AGMP | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000015uF, 0606 | Presidio Components Inc | CDR12BG150AGSR vs CDR11BG150AGMP |
CDR12BG150AGZR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Presidio Components Inc | CDR12BG150AGSR vs CDR12BG150AGZR |
CDR11BG150AGMM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000015uF, 0606 | Presidio Components Inc | CDR12BG150AGSR vs CDR11BG150AGMM |
CDR11BG150AGMS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Presidio Components Inc | CDR12BG150AGSR vs CDR11BG150AGMS |
CDR12BG150AGUM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000015uF, 0606 | Presidio Components Inc | CDR12BG150AGSR vs CDR12BG150AGUM |