Part Details for CDR12BG110KMSS by Kyocera AVX Components
Overview of CDR12BG110KMSS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG110KMSS
CDR12BG110KMSS CAD Models
CDR12BG110KMSS Part Data Attributes
|
CDR12BG110KMSS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG110KMSS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG110KMSS
This table gives cross-reference parts and alternative options found for CDR12BG110KMSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG110KMSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A110MW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000011uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG110KMSS vs 100A110MW150XT |
CDR12BG110KMUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 0606, | Kyocera AVX Components | CDR12BG110KMSS vs CDR12BG110KMUR |
CDR11BG110KMNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 0606, | Kyocera AVX Components | CDR12BG110KMSS vs CDR11BG110KMNS |
CDR12BG110KMWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 0606, | Kyocera AVX Components | CDR12BG110KMSS vs CDR12BG110KMWM |
CDR11BG110KMNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 0606, | Kyocera AVX Components | CDR12BG110KMSS vs CDR11BG110KMNR |
CDR12BG110KMUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 0606, | Kyocera AVX Components | CDR12BG110KMSS vs CDR12BG110KMUM |
CDR12BG110KMUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 0606, | Kyocera AVX Components | CDR12BG110KMSS vs CDR12BG110KMUP |
100A110MT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000011uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG110KMSS vs 100A110MT150XT |
CDR12BG110KMSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 0606, | Kyocera AVX Components | CDR12BG110KMSS vs CDR12BG110KMSM |
CDR11BG110KMNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000011uF, 0606, | Kyocera AVX Components | CDR12BG110KMSS vs CDR11BG110KMNM |