Part Details for CDR12BG0R8KCUR by American Technical Ceramics Corp
Overview of CDR12BG0R8KCUR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG0R8KCUR
CDR12BG0R8KCUR CAD Models
CDR12BG0R8KCUR Part Data Attributes
|
CDR12BG0R8KCUR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR12BG0R8KCUR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 31.25% +Tol, 31.25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | CDR12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 31.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 31.25% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG0R8KCUR
This table gives cross-reference parts and alternative options found for CDR12BG0R8KCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG0R8KCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG0R8KCUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 31.25% +Tol, 31.25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG0R8KCUR vs CDR12BG0R8KCUP |
CDR12BG0R8KCWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 31.25% +Tol, 31.25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG0R8KCUR vs CDR12BG0R8KCWR |
CDR12BG0R8KCSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 31.25% +Tol, 31.25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG0R8KCUR vs CDR12BG0R8KCSS |
CDR11BG0R8KCNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 31.25% +Tol, 31.25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG0R8KCUR vs CDR11BG0R8KCNM |
CDR12BG0R8KCSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 31.25% +Tol, 31.25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG0R8KCUR vs CDR12BG0R8KCSM |
CDR12BG0R8KCWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 31.25% +Tol, 31.25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG0R8KCUR vs CDR12BG0R8KCWS |
CDR12BG0R8KCWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 31.25% +Tol, 31.25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG0R8KCUR vs CDR12BG0R8KCWP |
CDR12BG0R8KCWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 31.25% +Tol, 31.25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR12BG0R8KCUR vs CDR12BG0R8KCWM |
CDR11BG0R8KCNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 31.25% +Tol, 31.25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG0R8KCUR vs CDR11BG0R8KCNR |
CDR11BG0R8KCNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 31.25% +Tol, 31.25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR12BG0R8KCUR vs CDR11BG0R8KCNP |