Part Details for CDR11BP511AJNR by American Technical Ceramics Corp
Overview of CDR11BP511AJNR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BP511AJNR
CDR11BP511AJNR CAD Models
CDR11BP511AJNR Part Data Attributes
|
CDR11BP511AJNR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR11BP511AJNR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0606, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP511AJNR
This table gives cross-reference parts and alternative options found for CDR11BP511AJNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP511AJNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BP511AJNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP511AJNR vs CDR11BP511AJNM |
CDR12BP511AJWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP511AJNR vs CDR12BP511AJWP |
CDR12BP511AJSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP511AJNR vs CDR12BP511AJSP |
CDR12BP511AJSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP511AJNR vs CDR12BP511AJSM |
CDR11BP511AJNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP511AJNR vs CDR11BP511AJNP |
CDR11BP511AJNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP511AJNR vs CDR11BP511AJNS |
CDR12BP511AJWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP511AJNR vs CDR12BP511AJWS |
CDR12BP511AJUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP511AJNR vs CDR12BP511AJUP |
CDR12BP511AJSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP511AJNR vs CDR12BP511AJSR |